
BATTERY, LIGHT PACK, 3.6V, CAPS
Sign in to ask questions about the DMS Technologies 7140-0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DMS Technologies 7140-0050 technical specifications.
| Body Diameter | 33mm |
| Capacity | 4ah |
| Chemistry/Technology | NiCd |
| Height | 180mm |
| Mount | External |
| Output Voltage | 3.6V |
| Outside Diameter | 33mm |
| Reach SVHC Compliant | No |
| Weight | 378g |
| RoHS | Not Compliant |
Download the complete datasheet for DMS Technologies 7140-0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
