
Sign in to ask questions about the DMS Technologies 7140-0053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DMS Technologies 7140-0053 technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | NiCd |
| Depth | 33mm |
| Height | 66mm |
| Output Voltage | 7.2V |
| Reach SVHC Compliant | No |
| Weight | 736g |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for DMS Technologies 7140-0053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
