Doga is an electronic component manufacturer specializing in the production of automotive switches, sensors, and electronic control units.

Type 111 24VDC 25RPM Mtr
DOGA DC Geared Motor, Brushed, 24 V dc, 60 Nm, 9 Nm, 45 rpm
12VDC 40RPM 60W E23
12VDC 40RPM 48W E30
DOGA DC Geared Motor, Brushed, 12 V dc, 20 Nm, 3 Nm, 100 rpm
DOGA DC Geared Motor, Brushed, 12 V dc, 4 Nm, 40 Nm, 100 rpm
DOGA DC Geared Motor, Brushed, 24 V dc, 20 Nm, 3 Nm, 100 rpm
DOGA DC Geared Motor, Brushed, 12 V dc, 50 Nm, 9 Nm, 30 rpm
24VDC 40RPM 48W E30
DOGA DC Geared Motor, Brushed, 24 V dc, 50 Nm, 9 Nm, 30 rpm
DOGA DC Geared Motor, Brushed, 12 V dc, 25 Nm, 3 Nm, 70 rpm
24VDC 40RPM 60W E23
24VDC 240RPM 96W E23
DOGA DC Geared Motor, Brushed, 24 V dc, 1.5 Nm, 10 Nm, 65 rpm
DOGA DC Geared Motor, Brushed, 12 V dc, 50 Nm, 8 Nm, 45 rpm
DOGA DC Geared Motor, Brushed, 24 V dc, 4 Nm, 40 Nm, 100 rpm
Type 111 12VDC 25RPM Mtr
DOGA DC Geared Motor, Brushed, 12 V dc, 1.5 Nm, 65 rpm
DOGA DC Geared Motor, Brushed, 24 V dc, 25 Nm, 3 Nm, 70 rpm