Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
00-23171 Datasheet | Dold & Soehne
Browse
Manufacturers
API
BOM
Account
DOLD AND SOEHNE
00-23171
Datasheet
Dold & Soehne
00-23171
00-23171
00-23171
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Dold & Soehne 00-23171 technical specifications.
General
Height
82mm
Length
99mm
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Operating Supply Voltage
230V
Width
22.5mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account