00-33893
Dold & Soehne 00-33893 technical specifications.
| Contact Current Rating | 16A |
| Depth | 17.5mm |
| Length | 58mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Throw Configuration | SP |
| Width | 89mm |
| RoHS | Compliant |
No datasheet is available for this part.