Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
00-45453 Datasheet | Dold & Soehne
Browse
Manufacturers
API
BOM
Account
DOLD AND SOEHNE
00-45453
Datasheet
Dold & Soehne
00-45453
00-45453
00-45453
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Dold & Soehne 00-45453 technical specifications.
General
Depth
121mm
Length
74mm
Number of Channels
2
Operating Supply Voltage
230V
Termination
Terminal Block
Width
45mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account