Dold & Soehne 0046450 technical specifications.
| Current Rating | 8A |
| Length | 121mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 460V |
| Ratings | IP20 |
| Voltage Rating | 460V |
| RoHS | Compliant |
No datasheet is available for this part.