High Temp Cable, OLFLEX HEAT 180 MS, 16 AWG/3C, 600V, UL AWM, cRU AWM FT1
Dold & Soehne 0046619 technical specifications.
| Length | 105mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 400V |
| Ratings | IP30 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne 0046619 to view detailed technical specifications.
No datasheet is available for this part.