1 Pole Contactor, 25 A, 48 V dc Coil
Dold & Soehne 0050518 technical specifications.
| Contact Current Rating | 25A |
| Depth | 120mm |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| Throw Configuration | SP |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.