Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
0051230 Datasheet | Dold & Soehne
Browse
Manufacturers
API
BOM
Account
DOLD AND SOEHNE
0051230
Datasheet
Dold & Soehne
0051230
0051230
0051230
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Dold & Soehne 0051230 technical specifications.
General
Height
90mm
Length
59mm
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Operating Supply Voltage
240V
Width
17.5mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account