
Voltage Monitoring Relay with 2NO/2NC Contacts, 230 V ac
Dold & Soehne 0054098 technical specifications.
| Height | 90mm |
| Length | 97mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.