
DOLD & SOEHNE BA 9041 3AC 50HZ 400V Phase Monitoring Relay, DPDT, DIN Rail, Screw, 230 VAC
Sign in to ask questions about the Dold & Soehne BA90413AC50HZ400V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dold & Soehne BA90413AC50HZ400V technical specifications.
| Coil Voltage (AC) | 400V |
| Max Supply Voltage (AC) | 400V |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BA90413AC50HZ400V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
