
Dold & Soehne BC7930N.81AC/DC24V+AC230V5-100S technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 230V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | BC 7930N |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BC7930N.81AC/DC24V+AC230V5-100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
