DOLD & SOEHNE BC 7938N.81 AC/DC 110 - 240V 0,5-10S Analogue Timer, Delay-On-Release, 0.5 s, 10 s, 1 Ranges, 1 Changeover Relay
Sign in to ask questions about the Dold & Soehne BC7938N.81AC/DC110-240V0,5-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dold & Soehne BC7938N.81AC/DC110-240V0,5-10S technical specifications.
| Coil Voltage (AC) | 230V |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | BC 7938N |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BC7938N.81AC/DC110-240V0,5-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.