DOLD & SOEHNE BD 5987.02/001 AC 50/60HZ 230V Safety Relay, BD 5987 Series, DPST, 230 VAC, 5 A, DIN Rail, Screw
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dold & Soehne BD5987.02/001AC50/60HZ230V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Height | 74mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BD5987.02/001AC50/60HZ230V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.