
DOLD & SOEHNE BH 9097.38/001 3AC 400V 50/60HZ 40A Phase Monitoring Relay, DPDT, DIN Rail, Screw
Dold & Soehne BH9097.38/0013AC400V50/60HZ40A technical specifications.
| Coil Voltage (AC) | 400V |
| Height | 84mm |
| Max Supply Voltage (AC) | 400V |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BH9097.38/0013AC400V50/60HZ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.