The BL90253AC200-480V50/60HZ11,0KW AC power module from Dold & Soehne is a DIN rail mountable device with a current rating of 25A. It operates within a temperature range of 0 to 40°C and is designed for use with supply voltages between 200 and 480V AC. The module is not Reach SVHC compliant.
Dold & Soehne BL90253AC200-480V50/60HZ11,0KW technical specifications.
| Package/Case | 200 |
| Current Rating | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 200V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BL90253AC200-480V50/60HZ11,0KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.