
DOLD & SOEHNE BN 5983.53 AC 50/60HZ 230V Safety Relay, 3PST-NO, SPST-NC, 230 VAC, 5 A, DIN Rail, Quick Connect
Dold & Soehne BN5983.53AC50/60HZ230V technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Height | 74mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BN5983.53AC50/60HZ230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
