
DOLD & SOEHNE BN 5983.53 DC 24V Safety Relay, BN 5983 Series, 3PST-NO, SPST-NC, 24 VDC, 5 A, DIN Rail, Quick Connect
Sign in to ask questions about the Dold & Soehne BN5983.53DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dold & Soehne BN5983.53DC24V technical specifications.
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne BN5983.53DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
