
Dold PLC I/O Module DX 5509 8 x I/O, 24 V dc
Dold & Soehne DX5509.23/101DC24V technical specifications.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | DX 5509 |
| Number of I/Os | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Width | 61mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
