
DOLD & SOEHNE IK 3070.02 AC 50/60HZ 230V General Purpose Relay, IK 3070 Series, Interface, DPST-NO, 230 VAC, 3 A
Dold & Soehne IK3070.02AC50/60HZ230V technical specifications.
| Coil Current | 10mA |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Height | 90mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK3070.02AC50/60HZ230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
