
DOLD & SOEHNE IK 3070.12/00B AC 230V 50/60HZ General Purpose Relay, IK 3070 Series, Interface, DPDT, 230 VAC, 3 A
Dold & Soehne IK3070.12/00BAC230V50/60HZ technical specifications.
| Coil Current | 10mA |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK3070.12/00BAC230V50/60HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.