
DOLD & SOEHNE IK 9094.11 AC/DC24V 0 - 150C RELAY, TEMPERATURE MONITORING
Sign in to ask questions about the Dold & Soehne IK9094.11AC/DC24V0-150°C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dold & Soehne IK9094.11AC/DC24V0-150°C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK9094.11AC/DC24V0-150°C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
