
DOLD & SOEHNE IK 9169.11 3AC 380-415V/220-240V Phase Monitoring Relay, Failure Detection, IK 9169 Series, SPST-NC, DIN Rail, Screw
Dold & Soehne IK9169.113AC380-415V/220-240V technical specifications.
| Height | 90mm |
| Max Supply Voltage (AC) | 415V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne IK9169.113AC380-415V/220-240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.