
DOLD & SOEHNE LG 5925.48 AC 50/60HZ 230V Safety Relay, LG 5925 Series, 3PST-NO, SPST-NC, 230 VAC, 3 A, DIN Rail, Screw
Dold & Soehne LG5925.48AC50/60HZ230V technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne LG5925.48AC50/60HZ230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
