
Dold & Soehne MK7850N.82/200AC/DC12-240V technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Nominal Input Voltage | 240V |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne MK7850N.82/200AC/DC12-240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
