
DOLD & SOEHNE MK 7854N.82 AC/DC12- 240V0,05S-300H Time Delay Relay, DPDT, 3 A, DIN Rail, 230 VAC, Cage Clamp
Dold & Soehne MK7854N.82AC/DC12-240V0,05S-300H technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | MK 7854N |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne MK7854N.82AC/DC12-240V0,05S-300H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
