Dold & Soehne ND5019/070 technical specifications.
| Current Rating | 70A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | ND 5019 |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne ND5019/070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.