General Purpose Relay, Ob 5693 Series, Power, Latching Single Coil, Spst-Nc, 12 Vdc, 16 A Rohs Compliant: Yes
Dold & Soehne OB5693.11/9002L1DC12V technical specifications.
| Coil Power | 1W |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.