
DOLD & SOEHNE OB 5693.11/9003L1 DC 15V General Purpose Relay, OB 5693 Series, Power, Latching Single Coil, SPST-NC, 15 VDC, 16 A
Sign in to ask questions about the Dold & Soehne OB5693.11/9003L1DC15V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dold & Soehne OB5693.11/9003L1DC15V technical specifications.
| Coil Power | 1W |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Dold & Soehne OB5693.11/9003L1DC15V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
