Single Color LED, True Green, 2.5mm, PLASTIC PACKAGE-2
Dominant Opto Technologies DST-USS-TU2-1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.