SMD LED non-standard Warm white 5000 mcd 120 ° 60 mA 3.4 V Dominant Semiconductors NA2F-PSG-Y2Z-1
Sign in to ask questions about the Dominant Semiconductors NA2F-PSG-Y2Z-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dominant Semiconductors NA2F-PSG-Y2Z-1 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 1.2mm |
| Length | 3.5mm |
| Mount | Standard |
| RoHS Compliant | No |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dominant Semiconductors NA2F-PSG-Y2Z-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.