Dominant Semiconductors NA2W-PSG-Z1Z2-1 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Height | 1.2mm |
| Length | 3.5mm |
| Mount | Standard |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.