Dominant Semiconductors NAF-BSG-MN-1 PRIMAX SMD LED Warm white I(F) 150 mA
Dominant Semiconductors NAF-BSG-MN-1 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 1.2mm |
| Length | 3.5mm |
| Luminous Flux | 18lm |
| Width | 3.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.