SMD LED non-standard White 8000 mcd 120 ° 150 mA 3.6 V Dominant Semiconductors NAW-BSG-NP-1
Sign in to ask questions about the Dominant Semiconductors NAW-BSG-PQ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dominant Semiconductors NAW-BSG-PQ-1 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Height | 1.2mm |
| Length | 3.5mm |
| Mount | Standard |
| RoHS Compliant | No |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dominant Semiconductors NAW-BSG-PQ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.