NMRTB-CSS-U3V3+W3X3+S3T3-1
Dominant Semiconductors NMRTB-CSS-U3V3+W3X3+S3T3-1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.5mm |
| Length | 6mm |
| Mount | Standard |
| RoHS Compliant | No |
| Wavelength | 465nm |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.