Dominant Semiconductors NPW-TSD-ST-1 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Height | 1.5mm |
| Length | 6mm |
| Mount | Standard |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.