
Domnick Hunter OIL-X Evolution 0.01m 10L/s G 1/4 Pneumatic Filter, 1 16bar
Checking distributor stock and pricing after the page loads.
Domnick Hunter AA010ABFX technical specifications.
| Manufacturer Series | OIL-X Evolution |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 2°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
