Tools, Magnifiers Inspection; Arm Length:-; For Use With:-; Magnification:-; Plug Type:-
Donegan Optical CO-5 technical specifications.
| Height | 1inch |
| Length | 12.25inch |
| Mount | Clip |
| Weight | 0.3548lb |
| Width | 7inch |
| RoHS | Not Compliant |
No datasheet is available for this part.