
Tools, Magnifiers Inspection; Arm Length:-; For Use With:-; Magnification:-; Plug Type:-
Sign in to ask questions about the Donegan Optical CO-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Donegan Optical CO-7 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Mount | Clip |
| Weight | 0.3678lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical CO-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
