Tools, Magnifiers Inspection; Arm Length:-; For Use With:-; Magnification:-; Plug Type:-
Donegan Optical DA-2 technical specifications.
| Height | 2.25inch |
| Length | 12inch |
| Weight | 0.5582lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.