Doneqan Optical Company Inc Optivisor Replacement Lens Plate, Magnification: 2 3/4X, For Use with: Doneqan Optical Company Inc Optivisor Binocular Headband Magnifier 21-6510
Donegan Optical LP-7 technical specifications.
| Height | 0.75inch |
| Length | 7inch |
| Weight | 0.1294lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.