Doneqan Optical Company Inc Optivisor Replacement Lens Plate, Magnification: 2 1/2X, For Use with: Doneqan Optical Company Inc Optivisor Binocular Headband Magnifier 21-6505
Donegan Optical LP5 technical specifications.
| Height | 0.75inch |
| Length | 7inch |
| Weight | 0.1162lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.