Dongguan Togran Electronics TM-030R technical specifications.
| Interface | Cordless|PS2|USB|Combo |
| Type | Optical |
| Operating Systems | Win 2000|Win ME|Win NT|Win Vista|Win XP |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Black|Silver|Red |
| Resolution | 800dpi |
| Number of Buttons | 5 |
| Product Depth | 68mm |
| Height | 43mm |
| Product Length | 128mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dongguan Togran Electronics TM-030R to view detailed technical specifications.
No datasheet is available for this part.