DORMER A00210.5 Twist Drill Bit, HSS Tin, 10.5mm, 87mm Effective, 133mm Overall
Checking distributor stock and pricing after the page loads.
Dormer A00210.5 technical specifications.
| Diameter | 10.5mm |
| Length | 133mm |
| Material | Tin |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | A002 |
| RoHS | Compliant |