
DORMER A00211.0 Twist Drill Bit, HSS Tin, 11mm, 94mm Effective, 142mm Overall
Checking distributor stock and pricing after the page loads.
Dormer A00211.0 technical specifications.
| Diameter | 11mm |
| Length | 142mm |
| Material | Tin |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | A002 |
| RoHS | Compliant |
