DORMER A00212.5 Twist Drill Bit, HSS Tin, 12.5mm, 101mm Effective, 151mm Overall
Checking distributor stock and pricing after the page loads.
Dormer A00212.5 technical specifications.
| Diameter | 12.5mm |
| Length | 151mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | A002 |
| RoHS | Compliant |
