DORMER A0024.5 Twist Drill Bit, HSS Tin, 4.5mm, 47mm Effective, 80mm Overall
Checking distributor stock and pricing after the page loads.
Dormer A0024.5 technical specifications.
| Diameter | 4.5mm |
| Length | 80mm |
| Material | Tin |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | A002 |
| RoHS | Compliant |
