
DORMER A0025.0 Twist Drill Bit, HSS Tin, 5mm, 52mm Effective, 86mm Overall
Checking distributor stock and pricing after the page loads.
Dormer A0025.0 technical specifications.
| Diameter | 5mm |
| Length | 86mm |
| Material | Tin |
| Mount | External |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | Unknown |
| Series | A002 |
| RoHS | Compliant |
