
DORMER A0026.0 Twist Drill Bit, HSS Tin, 6mm, 57mm Effective, 93mm Overall
Checking distributor stock and pricing after the page loads.
Dormer A0026.0 technical specifications.
| Diameter | 6mm |
| Length | 93mm |
| Material | Tin |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Series | A002 |
| RoHS | Compliant |
